EAO 45-420.1401 EAO Series45 Enclosure 1 Hole Protective Shroud Yellow Plastic

MPN
45-420.1401
Brand
EAO
Order Code
53-0317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £40.59
10+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-420.1401 Series 45 Enclosure has a protective plastic yellow shroud and 1 hole. The IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets. The Series 45 is suitable for all sectors of industry.


  • Design: Enclosure
  • Weight: 0.287kg
  • Material: Plastic
  • Colour: Yellow
  • IP Rating: IP66, IP67, IP69K


Type Enclosure
Colour Black & Yellow
Dimensions Concat 85 Mm X 85 Mm X 64 Mm
Enclosure Height 64mm
Enclosure Length 85mm
Enclosure Width 85mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
External Features 1 Mounting Hole
Internal Features 1 Hole
Material Plastic
Number of Cutouts One
Operating Concat /
Output Hsd Yes
Protection Rating IP66/IP67/IP69K
Weight 0.287kg

Reviews

Be the first to submit a review

Trustpilot