EAO 45-2D36.2920.000 EAO Series45 E-Stop Actuator Illum Twist D40 Ma Metal

MPN
45-2D36.2920.000
Brand
EAO
Order Code
53-0300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £47.53
10+ £46.25
25+ £45.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-2D36.2920.000 Series 45 E-Stop Actuator Illuminative Twist is made of metal and has a maximum of 4 switching elements. The IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets. The Series 45 is suitable for all sectors of industry.


  • Mounting design: Raised
  • Front shape: Round
  • Lens illumination: Illuminative
  • IP Rating: IP66, IP67, IP69K
  • Actuator: Maintained
  • Function: Emergency Stop Switch
  • Switching Elements: 4
  • Switch Function Maintained
    Type Actuator
    Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
    Dimensions Concat Ø 40mm
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country De
    Front Bezel Colour Silver
    Front Bezel Material Metal
    Front Dimension Concat Ø 40mm
    Front Form Round
    Illumination Colour(s) Red LED
    Illumination Type Segmented ring
    Lens Colour Red
    Lens Illumination Illuminated
    Lens Material Plastic
    Lens Shape Mushroom-head
    Mechanical Lifetime 300 000 Cycles Of Operation
    Operating Temperature – 25 °c … + 70°C
    Output Hsd Yes
    Release Type Twist To Unlock
    Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
    Switching Action Concat Maintained
    Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
    Weight 0.1

    Reviews

    Be the first to submit a review

    Trustpilot