EAO 45-2C36.1920.000 Series 45 Emergency-Stop Switch Actuator Twist Rel Red D40

MPN
45-2C36.1920.000
Brand
EAO
Order Code
53-0819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £22.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockContact us for additional stock

The EAO Series 45 features a non-illuminated red emergency stop mushroom head actuator in a black and yellow plastic housing, with twist to release functionality.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Latching
  • Function: Emergency Stop Switch
  • Standard: IEC 60947-5-5
  • Housing Material: Plastic
  • Housing Colour: Black and Yellow
  • Button Material: Plastic
  • Button Colour: Red
  • Button Size: Ø 40 mm
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.046 kg
Switch Function Maintained
Type Twist Release
Button Colour Red
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Dimensions Concat Ø 40mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 40mm
Front Form Round
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 300 000 Cycles Of Operation
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Release Type Twist To Unlock
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Standard IEC 60947-5-5
Switching Action Concat Maintained
Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
Weight 0.045

Reviews

Be the first to submit a review

Trustpilot