EAO 45-2819.1C90.003 Series 45 Selector Switch Actuator 3P White Short Lever Ma

MPN
45-2819.1C90.003
Brand
EAO
Order Code
53-0814
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 days

The EAO Series 45 features a three position latched switch actuator with short lever, which has a plastic housing and white non-illuminated indicator.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Latched
  • Rest
  • Latched
  • Function: Switch Selector
  • Housing Material: Plastic
  • Housing Colour: Black
  • Switch Material: Plastic
  • Switch Colour: White
  • Switching Angle: 45°
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.022 kg
Type Selector Switch
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cz
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Ip Front Protection Ip66, Ip67, Ip69k
Lever Colour White
Lever Shape Short
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Rotary Positions 3 Positions
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switch Function Maintained
Switching Action Concat Maintained - Rest - Maintained
Switching Angle Rotation Concat 45° Left / 45° Right / -45° … +45°
Vibration Resistance According To Iec 60068-2-6: 10 … 500 Hz: 5 G
Weight 0.022

Reviews

Be the first to submit a review

Trustpilot