EAO 45-2231.11E0.000 Series 45 Illuminated Pushbutton Actuator Red Momentary

MPN
45-2231.11E0.000
Brand
EAO
Order Code
53-0805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.56
10+ £14.19
25+ £13.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 days

The EAO Series 45 features a momentary pushbutton actuator which has a plastic housing and red flush illuminated lens.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Switching Action: Momentary
  • Function: Push Button
  • Housing Material: Plastic
  • Housing Colour: Black
  • Lens Material: Plastic
  • Lens Colour: Red Illuminated
  • Mounting cut-out: Ø 22.5 mm
  • Front IP protection: IP66, IP67, IP69K
  • Weight 0.011 kg
Switch Function Momentary
Type Push-button
IP Rating Ip66, Ip67, Ip69k
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29,5mm
Front Form Round
Illumination Colour Concat Red
Illumination Colour(s) Red
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Mechanical Lifetime 3 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching Action Concat Momentary
Switching System Slow-make Switching Element
Vibration Resistance According To Iec 60068-2-6: 20 … 500 Hz: 5 G
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot