EAO 10-2K12.1075 LED single T6,8 green 24VAC/DC 9/17mA half-wave rectification

MPN
10-2K12.1075
Brand
EAO
Order Code
48-2854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 41 despatched in 5 working days

EAO 10-2K12.1075 is an LED indicator designed for various engineering applications, characterised by its green T6.8 lens and suitability for use with 24VAC/DC input. The component reliably operates with a current draw of 9/17mA and is equipped with half-wave rectification, making it ideal for equipment requiring straightforward visual status indication in both AC and DC circuits. Its robust design and consistent performance ensure longevity and low maintenance.
Type LED
Lamp/Lens Colour Green
Voltage 24V DC/AC
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 24 V +10% / 4 - 7 Ma ±15 %
Operating Current Concat 4 - 7 Ma ±15 %
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot