EAO 10-2J19.1049 LED single T1 3/4 MG white diff. 48VAC/DC 4/8mA half-wave rect.

MPN
10-2J19.1049
Brand
EAO
Order Code
48-2851
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2J19.1049 is a robust LED indicator featuring a single T1 3/4 MG white diffuse housing, designed to operate efficiently at 48VAC/DC with a current of 4/8mA and half-wave rectification. This component is designed for applications requiring reliable visual status indication under varying power supply conditions, which is particularly useful in industrial automation and control panels. The durable construction and precise voltage and current specifications allow these indicators to function effectively in industrial environments.
Type LED
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat White
Luminosity Concat 600 Mcd
Operating Concat 48 V +10% / 2 - 4 Ma ±15 %
Operating Current Concat 2 - 4 Ma ±15 %
Operating Voltage 1 Concat 48 V
Operating Voltage Concat 48 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot