EAO 10-2J13.1069 LED single T1 3/4 MG white diff. 28VAC/DC 7/14mA halfwave rect.

MPN
10-2J13.1069
Brand
EAO
Order Code
48-2849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 490 despatched in 5 working days

EAO 10-2J13.1069 is an LED indicator featuring a T1 3/4 miniature globe style, designed with a white diffuse lens to enhance visibility. This LED operates efficiently at a voltage of 28 VAC/DC, utilising a current of 7 to 14 mA, and incorporates half-wave rectification to ensure smooth operation across varying input conditions. The compact and durable construction of this LED makes it suitable for a range of engineering applications, including control panels and automotive dashboards.
Type LED
Operating Voltage 28V
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat White
Luminosity Concat 750 Mcd
Operating Concat 28 V +10% / 2.5 - 5 Ma ±15 %
Operating Current Concat 2,5 - 5 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot