EAO 10-2J12.1069 LED single T1 3/4 MG white diff. 24VAC/DC 7/14mA halfwave rect.

MPN
10-2J12.1069
Brand
EAO
Order Code
48-2844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 887 despatched in 5 working days

EAO 10-2J12.1069 is a high-quality LED component designed for use in engineering applications requiring robust and reliable illumination. This particular model features a T1 3/4 MG white diffuse lens, making it suitable for environments where diffuse light output is preferred. It operates efficiently on a dual power supply of 24VAC/DC, with a current rating of 7/14mA, and incorporates half-wave rectification to ensure stable performance. Typical applications include use in control panels, automotive dashboards, and equipment status displays.
Type LED
Operating Voltage 24V
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat White
Luminosity Concat 750 Mcd
Operating Concat 24 V +10% / 2.5 - 5 Ma ±15 %
Operating Current Concat 2,5 - 5 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot