EAO 10-2J12.1066 LED single T1 3/4 MG blue 24VAC/DC 7/14mA half-wave rect.

MPN
10-2J12.1066
Brand
EAO
Order Code
48-2843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 577 despatched in 5 working days

EAO 10-2J12.1066 is a robust and efficient LED indicator designed for industrial and engineering applications requiring reliable visual signalling. This LED features a single T1 3/4 miniature globe configuration and emits a blue light, operating efficiently at both 24 VAC and 24 VDC with a current specification of 7 mA to 14 mA. It incorporates half-wave rectification enhancing its durability and performance in environments where alternating current is involved. Typical applications include use in control panels, automotive dashboards, and equipment status displays.
Type LED
Operating Voltage 24V
Dom Wavelength Concat 470 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Blue
Luminosity Concat 650 Mcd
Operating Concat 24 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot