EAO 10-2J12.1064 LED single T1 3/4 MG yellow 24VAC/DC 7/14mA half-wave rect.

MPN
10-2J12.1064
Brand
EAO
Order Code
48-2841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockFurther 1,219 despatched in 5 working days

EAO 10-2J12.1064 LED single T1 3/4 MG yellow 24VAC/DC 7/14mA with half-wave rectification is a robust and efficient electronic component designed for use in various applications requiring visual signalling. This LED features a T1 3/4 package and delivers a bright yellow illumination when powered by either a 24 volt alternating current or direct current supply.
Type LED
Operating Voltage 24V
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Yellow
Luminosity Concat 280 Mcd
Operating Concat 24 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot