EAO 10-2J12.1062 LED single T1 3/4 MG red 24VAC/DC 7/14mA half-wave rect.

MPN
10-2J12.1062
Brand
EAO
Order Code
48-2840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,447 despatched in 5 working days

EAO 10-2J12.1062 is an LED indicator suited for a wide range of industrial and engineering applications. This component features a single T1 3/4 miniature lamp in red, operating efficiently at both 24VAC and 24VDC, with current ratings of 7mA for AC and 14mA for DC due to its integrated half-wave rectification. The devices robust design ensures reliable performance in signal indication, control panels, and various other electrical and electronic engineering applications.
Type LED
Operating Voltage 24V
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Red
Luminosity Concat 330 Mcd
Operating Concat 24 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot