EAO 10-2J09.1069 LED single T1 3/4 MG white diff. 12VAC/DC 7/14mA halfwave rect.

MPN
10-2J09.1069
Brand
EAO
Order Code
48-2839
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 325 despatched in 5 working days

EAO 10-2J09.1069 is a robust LED component characterised by its single T1 3/4 MG structure in a white diffuse configuration. Designed to operate on a power supply of 12VAC/DC, it offers a current range between 7mA and 14mA, which is indicative of its energy-efficient capabilities. Featuring half-wave rectification, this LED is adept at converting alternating current into a suitable form for various applications. Typically utilised in various electrical and electronic engineering applications.
Type LED
Operating Voltage 12V
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat White
Luminosity Concat 900 Mcd
Operating Concat 12 V +10% / 3 - 6 Ma ±15 %
Operating Current Concat 3 - 6 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot