EAO 10-2J09.1065 LED single T1 3/4 MG green 12VAC/DC 7/14mA half-wave rect.

MPN
10-2J09.1065
Brand
EAO
Order Code
48-2837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 125 despatched in 5 working days

EAO 10-2J09.1065 LED single T1 3/4 MG green 12VAC/DC 7/14mA is a compact and efficient light-emitting diode designed for versatile use in various electrical and electronic engineering applications. This LED operates at a voltage of 12VAC/DC and features a current range of 7 to 14mA, utilising half-wave rectification to convert AC input into a usable DC output.
Type LED
Operating Voltage 12V
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 12 V +10% / 4 - 7 Ma ±15 %
Operating Current Concat 4 - 7 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.00218

Reviews

Be the first to submit a review

Trustpilot