EAO 10-2J09.1064 LED single T1 3/4 MG yellow 12VAC/DC 7/14mA half-wave rect.

MPN
10-2J09.1064
Brand
EAO
Order Code
48-2836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 691 despatched in 5 working days

EAO 10-2J09.1064 is an LED indicator commonly used in various engineering applications requiring visual signals. The T1 3/4 miniature globe (MG) configuration provides a compact, efficient lighting solution with a yellow emitter, designed for systems that operate on 12VAC/DC. The device operates with a current range of 7 to 14mA, featuring half-wave rectification that allows for use in both AC and DC circuits while maintaining steady illumination and energy efficiency.
Type LED
Operating Voltage 12V
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Yellow
Luminosity Concat 280 Mcd
Operating Concat 12 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot