EAO 10-2J06.3146 LED single T1 3/4 MG blue 6VDC 15mA

MPN
10-2J06.3146
Brand
EAO
Order Code
48-2833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2J06.3146 is a high-quality LED particularly suited for technical applications requiring a single T1 3/4 miniature blue indicator. This LED operates at a voltage of 6 VDC, drawing a current of 15 mA, making it efficient for low power applications where reliability is paramount. The device features a compact form factor which enhances its suitability for integration into densely populated electronic circuit boards and panels. Engineers employ this LED in various applications including instrumentation, automotive, and control panels.
Type LED
Operating Voltage 6V
Dom Wavelength Concat 470 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Blue
Luminosity Concat 680 Mcd
Operating Concat 6 V +10% / 15 Ma ±15 %
Operating Current Concat 15 Ma ±15 %
Operating Voltage 1 Concat 6 V
Operating Voltage Concat 6 V Dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot