EAO 10-2J06.3142 LED single T1 3/4 MG red 6VDC 15mA

MPN
10-2J06.3142
Brand
EAO
Order Code
48-2830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 22 despatched in 5 working days

EAO 10-2J06.3142 LED single T1 3/4 MG is a robust component designed for precise illumination tasks. This LED is capable of delivering a red light output at a forward voltage of 6 VDC and a current of 15 mA, making it suitable for low-power applications. Featuring a single T1 3/4 package, it is ideal for integration into panel indicators, backlighting systems, and electronic displays commonly used across various engineering sectors.
Type LED
Operating Voltage 6V
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Red
Luminosity Concat 350 Mcd
Operating Concat 6 V +10% / 15 Ma ±15 %
Operating Current Concat 15 Ma ±15 %
Operating Voltage 1 Concat 6 V
Operating Voltage Concat 6 V Dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot