EAO 10-2H25.2049 LED single T3 1/4 BA9s white diffuse 230VAC 3mA half-wave rect.

MPN
10-2H25.2049
Brand
EAO
Order Code
48-2829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 10-2H25.2049 is an LED lamp designed in the standard T3 1/4 form factor with a BA9s base, providing efficient illumination through its white diffuse lens. This LED operates at a voltage of 230VAC and draws a current of just 3mA, featuring half-wave rectification to accommodate AC applications. The component is suitable for use in indicator panels, control systems, and other electronics that require reliable and low-energy visual signals.
Type LED
Operating Voltage 230V
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat White
Luminosity Concat 225 Mcd
Operating Concat 230 V +10% / 1.5 Ma ±15 %
Operating Current Concat 1,5 Ma ±15 %
Operating Voltage 1 Concat 230 V
Operating Voltage Concat 230 V Ac +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot