EAO 10-2613.1075 LED single T1 Bi Pin 28VAC/DC 5mA/9mA green

MPN
10-2613.1075
Brand
EAO
Order Code
48-2825
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2613.1075 is an LED indicator designed with a single T1 bi-pin configuration that operates at a voltage range of 28 VAC/DC, accommodating a current of either 5mA or 9mA. The indicator emits a green light, which is ideal for use in various engineering applications requiring clear, visually distinguishable signalling. Commonly employed in control panels, instrument displays, and maintenance signalling systems.
Type LED
Lamp/Lens Colour Green
Voltage 28 V Ac/dc +10%
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Cz
Illumination Colour Concat Green
Luminosity Concat 320 Mcd
Operating Concat 28 V +10% / 5 - 9 Ma ±15 %
Operating Current Concat 5 - 9 Ma ±15 %
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot