EAO 10-2603.3178S LED 3mm cylindrical bent white N0W16L95ZR Vf=3.2V

MPN
10-2603.3178S
Brand
EAO
Order Code
48-2822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2603.3178S is an LED with a 3mm cylindrical bent design, emitting white light with a forward voltage of 3.2V. This discreet component features a robust casing that ensures durability and longevity, and its compact size is suitable for precise installations in electronic systems. The LED is ideal for use in a variety of engineering applications such as indicator lights in control panels, automotive dashboards, and instrumentation displays where reliable performance and clear visibility are required.
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Cn
Forward Voltage Concat 3.2 V Dc @ 20mA
Illumination Colour Concat White
Luminosity Concat 500 Mcd
Operating Concat 2 - 6 V Dc
Operating Voltage 1 Concat 2 - 6 V
Operating Voltage Concat 2 - 6 V Dc
Output Hsd Yes
Type LED
Weight 0.0001

Reviews

Be the first to submit a review

Trustpilot