EAO 10-2603.3175K LED 1 Chip T1 Bi-Pin green 3,2VDC/20mA

MPN
10-2603.3175K
Brand
EAO
Order Code
48-2820
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2603.3175K is a high-quality LED component featuring a one-chip T1 bi-pin configuration. The product operates at 3.2 volts DC with a current of 20 milliamperes, emitting a distinct green light. This LED is engineered for applications requiring reliable and efficient light sources, commonly utilised in indication panels, status displays, and intricate electronic circuits. Designed for robustness and longevity.
Type LED
Lamp/Lens Colour Green
Voltage 3.2 V Dc
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Tw
Forward Voltage Concat 3.2 V Dc @ 20mA
Illumination Colour Concat Green
Luminosity Concat 1600 Mcd
Operating Concat 3.2 V Dc / 20mA
Operating Current Concat 20mA
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot