EAO 10-2603.3174S LED 3mm cylindric bent yellow N0Y17L12Z Vf=2.9V

MPN
10-2603.3174S
Brand
EAO
Order Code
48-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2603.3174S is an LED with a cylindric bent shape and a yellow light emission. It features a 3mm diameter and operates at a forward voltage (Vf) of 2.9 volts, making it suitable for various electrical and electronic applications that require low power consumption and efficient light output. This LED is typically used in indicator lights, control panels, and other devices where visual signals are essential. Its robust design ensures long-term durability and consistent performance.
Dom Wavelength Concat 580 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Cn
Forward Voltage Concat 2.9 V Dc @ 20mA
Illumination Colour Concat Yellow
Luminosity Concat 600 Mcd
Operating Concat 2 - 6 V Dc
Operating Voltage 1 Concat 2 - 6 V
Operating Voltage Concat 2 - 6 V Dc
Output Hsd Yes
Type LED
Weight 0.00009

Reviews

Be the first to submit a review

Trustpilot