EAO 10-2601.3172S LED 3mm cylindric bent red N0R16L90R Vf2.0V

MPN
10-2601.3172S
Brand
EAO
Order Code
48-2818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2601.3172S, designated as LED 3mm cylindric bent red N0R16L90R, is a precision-engineered light-emitting diode designed to provide consistent and efficient illumination in a compact form factor. The LED features a cylindrical shape with a bent design suitable for integration into various electronic systems. Operating at a forward voltage of 2.0 volts, this component is optimised for low power consumption while delivering a bright red output.
Dom Wavelength Concat 625 Nm
Erp Ehq Custom Number 8541.4100
Erp Ehq Source Country Cn
Forward Voltage Concat 2.0 V Dc @ 20mA
Illumination Colour Concat Red
Luminosity Concat 160 Mcd
Operating Concat 2 - 6 V Dc
Operating Voltage 1 Concat 2 - 6 V
Operating Voltage Concat 2 - 6 V Dc
Output Hsd Yes
Type LED
Weight 0.00014

Reviews

Be the first to submit a review

Trustpilot