EAO 10-2524.3042 LED single T3 1/4 BA9s red 130V DC 3mA half-wave rectification

MPN
10-2524.3042
Brand
EAO
Order Code
48-2815
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 33 despatched in 5 working days

EAO 10-2524.3042 is an LED lamp featuring a single T3 1/4 bulb with a BA9s base, designed for use with a 130V DC power supply. This LED lamp operates with a current of 3mA and incorporates half-wave rectification, optimising performance in DC circuits. The red light emission makes it suitable for indicating or signalling applications where visual alerts are necessary.
Type LED
Operating Voltage 130V
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Red
Luminosity Concat 120 Mcd
Operating Concat 130 V +10% / 3 Ma ±15 %
Operating Current Concat 3 Ma ±15 %
Operating Voltage 1 Concat 130 V
Operating Voltage Concat 130 V Dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot