EAO 10-2513.1149 LED single T3 1/4 BA9s white diffuse 28VAC/DC 15mA bridge rect.

MPN
10-2513.1149
Brand
EAO
Order Code
48-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 355 despatched in 5 working days

EAO 10-2513.1149 is an LED indicator featuring a single T3 1/4 design, equipped with a BA9s base and providing white diffuse illumination. This component is specified for operation at 28 volts AC or DC and draws a current of 15 milliamperes. An integral bridge rectifier allows the LED to function reliably with either AC or DC power supplies, enhancing its versatility across various applications. Its robust design and adaptability make it suitable for use in applications including panel indicators, automotive dashboards, and instrument backlighting,
Type LED
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat White
Luminosity Concat 750 Mcd
Operating Concat 28 V +10% / 5 Ma ±15 %
Operating Current Concat 5 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot