EAO 10-2513.1145 LED single T3 1/4 BA9s green 28VAC/DC 15mA bridge rectification

MPN
10-2513.1145
Brand
EAO
Order Code
48-2813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 97 despatched in 5 working days

EAO 10-2513.1145 is a green LED indicator lamp designed for efficient operation in various engineering applications, featuring a T3 1/4 wedge base with a BA9s socket. This product operates reliably within a dual voltage range of 28 volts AC/DC, drawing a current of 15 milliamperes, and is equipped with bridge rectification to ensure consistent performance regardless of the polarity of the input voltage. Common applications include panel indicators, automotive dashboards, and instrument backlighting.
Type LED
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 28 V +10% / 7 Ma ±15 %
Operating Current Concat 7 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot