EAO 10-2512.1149 LED single T3 1/4 BA9s white diffuse 24VAC/DC 15mA bridge rect.

MPN
10-2512.1149
Brand
EAO
Order Code
48-2810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 287 despatched in 5 working days

EAO 10-2512.1149 is an LED indicator classified under the single T3 1/4 BA9s configuration, providing a white diffuse illumination. It is designed to operate efficiently within a 24VAC/DC power environment, drawing a steady current of 15mA, and incorporates bridge rectification to ensure reliable operation regardless of AC or DC input polarity. This component is particularly valued in applications necessitating robust visual indicators, such as control panels, instrumentation systems, and other indication systems.
Type LED
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat White
Luminosity Concat 1050 Mcd
Operating Concat 24 V +10% / 7 Ma ±15 %
Operating Current Concat 7 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot