EAO 10-2512.1144 LED single T3 1/4 BA9s yellow 24VAC/DC 15mA bridge rect.

MPN
10-2512.1144
Brand
EAO
Order Code
48-2807
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 61 despatched in 5 working days

EAO AG 10-2512.1144 is an LED indicator lamp designed with a single T3 1/4 BA9s base, providing a yellow light output with a voltage specification of 24V AC/DC and a current draw of 15mA. The unit incorporates bridge rectification, allowing it to operate effectively in both alternating current (AC) and direct current (DC) circuits, enhancing its versatility in various electrical systems. This component is particularly suitable for use in control panels.
Type LED
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Yellow
Luminosity Concat 300 Mcd
Operating Concat 24 V +10% / 15 Ma ±15 %
Operating Current Concat 15 Ma ±15 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot