EAO 10-2109.1065 LED single T5,5 green 12VAC/DC 7/14mA half-wave rectification

MPN
10-2109.1065
Brand
EAO
Order Code
48-2801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 89 despatched in 5 working days

EAO 10-2109.1065 is an LED with key attributes including its single T5.5 form factor and a green illumination colour. This LED is designed to operate at a voltage of 12VAC/DC and supports a current range of 7 to 14mA, while incorporating half-wave rectification for enhanced efficiency in AC applications. It is typically utilised in control panels, instrumentation, and other applications where visual status indication is required under variable voltage conditions.
Type LED
Lamp/Lens Colour Green
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 12 V +10% / 4 - 7 Ma ±15 %
Operating Current Concat 4 - 7 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot