EAO 10-2109.1062 LED single T5,5 red 12VAC/DC 7/14mA half-wave rectification

MPN
10-2109.1062
Brand
EAO
Order Code
48-2800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 121 despatched in 5 working days

EAO 10-2109.1062 is an LED indicator lamp designed to fit a single T5.5 base, emitting a red light when powered with 12 VAC/DC. This component is engineered to operate efficiently with a current draw of 7 to 14 mA and features half-wave rectification, which is suitable for environments where unidirectional current control is desired. Its robust design makes it ideal for use in industrial control panels, automotive dashboards, and other applications requiring reliable status indications.
Type LED
Lamp/Lens Colour Red
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Red
Luminosity Concat 330 Mcd
Operating Concat 12 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot