EAO 09-0S12.C000238 EAO Series 09 Keypad Insert Symbol - Number 5

MPN
09-0S12.C000238
Brand
EAO
Order Code
53-0051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £4.12
5+ £4.00
25+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

This EAO 09-0S12.C000238 Keypad Insert has been printed with the Number 5 Symbol and is compatible with the EAO Series 09 Hardwired Keypads.

The interchangeable inserts in this range are printed with ISO 7000 graphical symbols, allowing for increased HMI in E1 applications.

Designed for functional safety, the EAO Series 09 range is robust and reliable, with each keypad insert manufactured for a secure fit.


  • Robust and reliable design
  • IP67 Sealing protection
  • Suitable for Backlight illumination
  • Symbol in accordance with ISO 7000
Type Keypad Symbol
Switch Type Keypad Insert
Number of Keys N/A
Matrix (Columns x Rows) N/A
Panel Cutout Dimensions N/A
Dimensions 19 x 6.5mm
Compatible With EAO Series 09 Keypad
Symbol Number 5

Reviews

Be the first to submit a review

Trustpilot