EAO 09-0S12.5104 EAO Series 09 Keypad Insert Symbol - Start; Start Of Action

MPN
09-0S12.5104
Brand
EAO
Order Code
53-0067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £4.12
5+ £4.00
25+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

This EAO 09-0S12.5104 Keypad Insert has been printed with the Start Symbol and is compatible with the EAO Series 09 Hardwired Keypads.

The interchangeable inserts in this range are printed with ISO 7000 graphical symbols, allowing for increased HMI in E1 applications.

Designed for functional safety, the EAO Series 09 range is robust and reliable, with each keypad insert manufactured for a secure fit.


  • Robust and reliable design
  • IP67 Sealing protection
  • Suitable for Backlight illumination
  • Symbol in accordance with ISO 7000
Type Keypad Symbol
Switch Type Keypad Insert
Number of Keys N/A
Matrix (Columns x Rows) N/A
Panel Cutout Dimensions N/A
Dimensions 19 x 6.5mm
A Product Variant Cn
Compatible With EAO Series 09 Keypad
Design Start Of Action
Erp Ehq Source Country 0.00118
Lever Colour Iso 7000 - 5104
Mounting Cut Out Dps Concat Symbol 5104 - Start
Shock Resistance Active
Symbol Start

Reviews

Be the first to submit a review

Trustpilot