EAO 09-0S12.0251 EAO Series 09 Keypad Symbol - Functional Arrow; Group Select

MPN
09-0S12.0251
Brand
EAO
Order Code
53-0057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

This EAO 09-0S12.0251 Keypad Insert has been printed with the Functional Arrow Symbol and is compatible with the EAO Series 09 Hardwired Keypads.

The interchangeable inserts in this range are printed with ISO 7000 graphical symbols, allowing for increased HMI in E1 applications.

Designed for functional safety, the EAO Series 09 range is robust and reliable, with each keypad insert manufactured for a secure fit.


  • Robust and reliable design
  • IP67 Sealing protection
  • Suitable for Backlight illumination
  • Symbol in accordance with ISO 7000
Type Keypad Symbol
Switch Type Keypad Insert
Number of Keys N/A
Matrix (Columns x Rows) N/A
Panel Cutout Dimensions N/A
Dimensions 19 x 6.5mm
A Product Variant Cn
Compatible With EAO Series 09 Keypad
Design Group Select
Erp Ehq Source Country 0.00118
Lever Colour Iso 7000 - 0251
Mounting Cut Out Dps Concat Symbol 0251 - Functional Arrow
Shock Resistance Active
Symbol Functional Arrow

Reviews

Be the first to submit a review

Trustpilot