Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IMO EA2-5NU 5V DPCO Signal Relay EA2

Order Code:  

60-1956

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: EA2-5NU Copy to clipboard
 Report an error

Discontinued

A DPCO signal relay that features a low profile DIL package that is fully sealed for immersion cleaning.


  • DIL Package
  • High sensitivity coil
  • Ultra low profile, minimal board footprint
  • Fully sealed for immersion cleaning
  • Low magnetic interference
  • FCC Part 68 compliant
  • UL recognised, CSA Certified
Coil Resistance 178Ω
Contact Configuration DPCO
Height 5.4mm
Length 14mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 9mm
Coil Voltage (DC) 5V
Switching Current Max 1A

Reviews


Be the first to submit a review