This rack mount programmable PSU 80V 200A from EA Elektro-Automatik has been designed with a host of state-of-the-art features and is an ideal choice for the laboratory or complex industrial application. Among the many features is the flexible output level, with the option of high voltages and high currents in one device, while rounded off with microprocessor-controlling and digital operating unit.
The user-friendly and interactive menu implementation still allows unprecedented functionality, while other features include the user-profile, function sequences and curves, monitor functions and alarm management.
- No. of outputs: 1
- Load balance: 0.05%
- Output power: 6000W
- Can be calibrated to ISO/DAkkS
- Synchronised
- Rack version
- Residual ripple: <70 mVpp
- Output voltage: 0-80V DC
- Input voltage: 360V-460V, 2 phases
- Output current: 0-200A
- Connections: M8 Rail
- Length: 460mm
- Weight: 10kg
- Manufacturer's part EA-PSI 9080-200
Delivery includes: User manual.
Rack Height (U) |
4 |
Output Voltage (DC) |
80V DC |
Output Current |
200A |
Power Rating |
6000W |
Input Connector |
Screw terminals |
Output Connector |
Bars |
Supply Voltage Range (AC) |
207 to 264V |
Dimensions |
(L x W x H) 460 x 482.6 x 177.8mm |