Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PS 9080-60 2U 06230209 Rack PSU 0-80V 0-60A 1500W

Order Code:

64-5773

Brand: EA Elektro-Automatik MPN: 06230209

Discontinued


The EA Elektro-Automatik EA-PS 9080-60 2U is a Microprocessor Controlled Laboratory DC Power Supply the offers many functions and features, and is remarkably easy to use.

The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. The illuminated, blue liquid crystal screen, displays values and status, simplifies the use of the device.

The power supply has been designed with an active Power Factor Correction circuit and is suitable for worldwide operation on a supply from 90VAC up to 264VAC.

The device is equipped with a flexible autoranging output stage which provides a higher output voltage at lower output current, or a higher output current at lower output voltage, always limited to the max. nominal output power, allowing for a wide range of applications with the one single unit.

There is a Galvanically isolated analogue interface terminal, located on the rear of this device. It offers analogue inputs to set voltage, current and power from 0 to 100% through control voltages of 0 to 10V or 0 to 5V.


  • Wide input voltage range 90 to 264V, with active PFC
  • High efficiency up to 93%
  • Flexible, power regulated output stage
  • Various protection circuits (OVP, OCP, OPP, OTP)
  • Control panel with pushbuttons and blue LCD for actual values, set values, status and alarms
  • Remote sensing
  • Temperature controlled fans for cooling
  • Galvanically isolated USB and Ethernet port integrated
  • SCPI command language supported
  • Supplied with an output voltage of 80V
  • Supplied with a 60A output current
  • Supplied with 1500W output power
  • Manufacturer: EA Elektro-Automatik EA-PS 9080-60 2U
Power Rating 1500W
Output Voltage 80V
Current Rating 60A
Dimensions (L x W x H) 482 x 460 x 88.9mm
Input Connector Share bus
Rack Height (U) 2U
Supply Voltage Range (AC) 90 to 264V

Trustpilot