EA Elektro-Automatik EA-EL 9750-25 Electronic Load 0-25A 0-750VDC

EA Elektro-Automatik EA-EL 9750-25 Electronic Load 0-25A 0-750VDC

MPN
33200252
EAN-13
4016138749908
Order Code
54-7688

Discontinued


This EA-EL 9000 electronic load 0-25A 0-750V DC from EA Elektro-Automatik puts an end to battery and power supply testing via resistant loads, as the electronic loads can now dynamically test - in dynamic operation, the microcontroller switches between two values A and B, according to the adjusted pulse width and duty cycle.

The four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR) can also be used in any combination with the three operation modes A, B and A/B.

Constant U/I/P/R, sawtooth, trapezium and square waves, adjustable flanks and pulse/break ratios, extremely fast regulation values (50 µs 10…90%), battery testing mode, two-line dot display, System Bus terminal and analogue interface make this microcontroller an ideal testing device for laboratories, testing facilities and burn-in applications.


  • Pulse operation with adjustable duty cycle
  • Rise/Fall time adjustable
  • Battery test mode with time and capacity counter
  • Rack version
  • Rear screw terminals
  • Input current: 0-25A
  • Input voltage: 0-750V DC
  • Power: 1500-2400W
  • Weight: 16kg
  • Length: 460mm
  • Height: 2U
  • 19in enclosure
  • Manufacturer's part EA-EL 9750-25

Delivery includes: Power cable and user manual.
Wattage 2400W
Voltage 0 to 750V
Input Current Max. 0 to 25A
Operating Modes CV, CC, CP, CR

Trustpilot