EA Elektro-Automatik EA-EL 3160-60 Electronic Load 0-60A 0-160VDC 400W

MPN
35320200
EAN-13
4016138420425
Order Code
54-7677

Discontinued


This EA-EL 9000 electronic load 0-60A 0-160V DC 400Wfrom EA Elektro-Automatik puts an end to battery and power supply testing via resistant loads, as the electronic loads can now dynamically test - in dynamic operation, the microcontroller switches between two values A and B, according to the adjusted pulse width and duty cycle.

The four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR) can also be used in any combination with the three operation modes A, B and A/B.

Constant U/I/P/R, sawtooth, trapezium and square waves, adjustable flanks and pulse/break ratios, extremely fast regulation values (50 µs 10…90%), battery testing mode, two-line dot display, trigger output and analogue interface make this microcontroller an ideal testing device for laboratories, testing facilities and burn-in applications.


  • Pulse operation with adjustable duty cycle
  • Rise/Fall time adjustable
  • Battery test mode with time and capacity counter
  • Rack version
  • Rear screw terminals
  • Input current: 0-60A
  • Input voltage: 0-160V DC
  • Power: 400W
  • Weight: 6kg
  • 240 x 120 x 300m (W x H x D)
  • Manufacturer's part EA-EL 3160-60

Delivery includes: Power cable and user manual.
Wattage 400W
Voltage 0 to 160V
Input Current Max. 0 to 60A
Operating Modes CV, CC, CP, CR

Trustpilot