Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik 33100215 EA-IF-A1 Analogue Interface

Order Code:

54-6488

Brand: EA Elektro-Automatik MPN: 33100215 EAN-13: 4016138420623

Discontinued


This is the Ea Elektro-Automatik IF-A1 digital interface between power supplies or electronic loads and PCs or PLCs. These pluggable cards are recognised by the host unit automatically and corresponding menu choices become enabled. The IF-A1 supports the parallel or serial connection of multiple power supplies or electronic loads in the EA PSI and EA EL series to create a master/slave system using "System Link Mode". It is compatible with the Labview software.
  • LabView compatible
  • Relevant standards EN60950, EN61000, EN 55022 class B
  • Voltage range is adjustable (e.g. 0...5V, 2...7V)
  • Digital and analog inputs
  • Digital and analog outputs
  • Outputs and inputs are parameterisable
  • Galvanic isolation
Dimensions (L x W x H) 100 x 24 x 80mm
Output Connector 25-pole female D-Sub socket

Trustpilot