Dyson 972123-01 V8 V10 V11 Vacuum cleaner nozzle accessories for enhanced clean

MPN
972123-01
Brand
dyson
EAN-13
5025155074305
Order Code
16-2418
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £144.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Dyson 972123-01 is a set of vacuum cleaner nozzle accessories specifically designed for use with Dyson V8, V10, and V11 models, providing an enhanced cleaning capability. This accessory set is engineered to optimise the cleaning performance of various Dyson vacuum cleaners by offering a selection of nozzles that are tailored for different surfaces and debris types. These precision-engineered attachments are constructed to maintain a secure connection with the vacuum unit, ensuring efficient airflow and suction power. The set is ideal for both residential and commercial applications, particularly in environments where thorough cleaning of carpets, hard floors, and upholstery is required. The accessories enhance the versatility of the vacuum cleaner, making them suitable for engineers and technicians who need reliable and effective cleaning solutions in diverse operational settings.
Type Vacuum cleaner nozzle accessories
Compatible With dyson V8, V10, V11
Content 1
Height 90mm
Length 321mm
Width 249mm

Reviews

Be the first to submit a review

Trustpilot