Dynavox 207685 Speaker cover fabric 150 cm x 75 cm

MPN
207685
Brand
Dynavox
EAN-13
4250019133893
Order Code
18-8837
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.04 £5.98
10+ £5.74
50+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/09/2026

Dynavox 207685 is a high-quality fabric speaker cover designed for optimal acoustic transparency, measuring 150 cm in length and 75 cm in width. This acoustic cloth is engineered to provide effective protection for speaker components while ensuring that sound waves pass through with minimal resistance, preserving audio fidelity. The robust material is suitable for use in various engineering applications, including the construction and refurbishment of speaker enclosures, home audio systems, and professional sound systems, where acoustic and aesthetic performance is crucial. Its adaptable size allows it to be used in a wide range of designs, making it an essential component for both custom and commercial speaker manufacturing.
Type Speaker cover fabric
Dimensions (L x W) 150 cm x 75 cm
Length 150cm
Product Type Speaker cover fabric
Width 75cm

Reviews

Be the first to submit a review

Trustpilot