Dynavox 207469 Antivibe Rubber Anti-vibration Feet 4 pcs Black

MPN
207469
Brand
Dynavox
EAN-13
4250019131295
Order Code
18-8836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.83 £7.51
10+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dynavox 207469 antivibe rubber anti-vibration feet are designed to mitigate vibrations in sensitive electronic equipment and appliances. These fixed rubber feet are supplied in a set of four and are characterised by their durable black rubber construction, which provides effective isolation from mechanical and acoustic vibrations. The product is well-suited for use in audio-visual devices, where minimising vibration can improve performance and prolong lifespan, as well as in laboratory and industrial settings where stability and precision are critical. With a focus on maintaining static and dynamic stability, these antivibration feet are particularly beneficial in applications requiring consistent vibration dampening. The product aligns with engineering demands for reliability and functionality, ensuring equipment performance is maintained without undue interference from environmental vibrations.
Type Rubber feet
Colour Black
Content 4
Diameter 53mm
Dimensions (Ø x H) 53 mm x 10 mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot