Dynavox 207382 Omni Audio Video Cable Black Gold-Plated Connectors 1.5m

Image Representative of Range

Dynavox 207382 Omni Audio Video Cable Black Gold-Plated Connectors 1.5m

MPN
207382
Brand
Dynavox
EAN-13
4250019129490
Order Code
18-8832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.03
10+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dynavox 207382, 2001888, is an audio and video cable assembly designed to deliver reliable signal quality. This cable features a length of 1.5 metres and incorporates gold-plated connectors to ensure optimal conductivity and resistance to corrosion, an essential consideration for maintaining integrity in audio and video signals. Typically used in engineering environments where high fidelity sound or video transmission is critical, such as professional audio installations, studio environments, and high-end home theatre systems, this cable ensures stable connections between devices. Its robust construction and effective shielding minimise signal loss, making it a dependable choice for both mono and stereo audio applications.
Connector 1 Jack plug 3.5mm
Connector 2 RCA
Length 3m
Colour Black
Type Cinch Cable
Cable features Flexible
Cable Use Cinch
No. of A connectors 1
No. of B connections 1
Type B Jack plug 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot