Dynatron Z60 CPU cooler fan Intel® 1700 1851 fits new Intel sockets

MPN
Z60
Brand
Dynatron
EAN-13
0784847024497
Order Code
18-8821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Dynatron Z60 is a CPU cooler fan designed to efficiently manage processor temperatures in systems utilizing Intel® 1700 and 1851 sockets. Engineered to fit the latest Intel sockets, the Dynatron Z60 enhances thermal performance through its advanced heat dissipation capabilities, ensuring reliable and stable operation of high-performance computing systems. This cooler fan is particularly suited for environments demanding rigorous processor cooling, such as server infrastructures and high-end workstations where maintaining optimal operating temperatures is critical for performance and longevity. The Dynatron Z60 exemplifies robust design and reliability, catering to engineering applications that rely on continuous and efficient processor cooling.
Type CPU cooler + fan
Colour Multicolour
Depth 31.3mm
Height 93mm
Weight 185g
Width 93mm
Connection 4-pin PWM
Fan Dimensions 80 x 80 mm
Heatsink Material Aluminium
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 27.3dBa
Rotational speed (max.) 2500U/min
Rotational Speed (min.) 800U/min
Type of bearing Double ball bearing

Reviews

Be the first to submit a review

Trustpilot