Dynatron U8 CPU cooler supports Intel & AMD sockets offering efficient cooling

MPN
U8
Brand
Dynatron
EAN-13
0784847024213
Order Code
18-8819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dynatron U8, the versatile CPU cooler designed under the part number 2799124, supports both Intel and AMD sockets, offering efficient thermal management solutions for modern processors. This robust cooling solution boasts a dynamic fan system engineered to maintain optimal operating temperatures, thereby enhancing the processor's performance and longevity. With its compatibility across multiple sockets, the U8 is suitable for a variety of engineering applications where efficient heat dissipation is critical, such as in high-performance computing setups, workstations, and server environments. Its design ensures reliable function, making it an essential component for maintaining stable operation in demanding computational tasks.
Type CPU cooler + fan
Colour Multicolour
Depth 92mm
Height 12mm
Weight 392g
Width 92mm
Air Discharge 60.790m³/h
Connection 4-pin PWM
Heatsink Material Copper tin plated (ASTM B-152)
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 36.2dB
Rotational speed (max.) 3200U/min
Suitable For Mini ITX
Type of bearing Ball bearing

Reviews

Be the first to submit a review

Trustpilot