Dynatron S5 CPU cooler fan for Intel 4677 efficient cooling

MPN
S5
Brand
Dynatron
EAN-13
0859300007840
Order Code
18-8818
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £77.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Dynatron S5 is an expertly engineered CPU cooler fan designed specifically for ensuring efficient thermal management of Intel® 4677 processors. Known for its robust construction, the S5 provides optimal airflow and heat dissipation, crucial for maintaining processor performance and longevity. This cooling solution integrates a finely tuned fan that operates effectively under demanding workloads, making it ideal for high-performance computing environments such as data centres and servers. The Dynatron S5's precision design contributes to its reliability in supporting the rigorous thermal demands of advanced processors, ensuring consistent and stable operation across various engineering applications.
Type CPU cooler + fan
Colour Multicolour
Base Intel® 4677
Connection 4-pin PWM
Depth 82mm
Fan Dimensions 60 x 60 mm
Heatsink Material Aluminium
Height 66mm
Type of bearing Double ball bearing
Weight 425.1g
Width 118mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot