Dynatron Q7 Intel 1700 CPU cooler fan for reliable thermal management

MPN
Q7
Brand
Dynatron
EAN-13
0784847024237
Order Code
18-8817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £69.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dynatron's Q7 Intel 1700 CPU cooler fan is a high-performance thermal management solution designed for Intel® 1700 processors. Engineered to provide efficient heat dissipation, this cooler integrates a robust aluminium heatsink and a precisely calibrated fan, ensuring reliable operation under demanding workloads. The Dynatron Q7 is ideally suited for maintaining optimal temperatures in high-performance computing systems, such as those found in server environments and workstations where stable processor performance is critical. Its design facilitates straightforward installation and compatibility with a range of motherboard layouts, making it a versatile component for various engineering applications.
Type CPU cooler + fan
Depth 94mm
Height 28.2mm
Weight 380g
Width 95mm
Air Discharge 44.60m³/h
Base Intel® 1700
Connection 4-pin PWM
Heatsink Material Copper
Noise emission 50.1 dB -
Noise emission (max.) 62.2dB
Rotational speed (max.) 8700U/min
Type of bearing Ball bearing

Reviews

Be the first to submit a review

Trustpilot