Dynatron Q5 CPU cooler + fan Intel 1700 efficient cooling

MPN
Q5
Brand
Dynatron
EAN-13
0859300007789
Order Code
18-8816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £72.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Dynatron Q5 CPU cooler, 00859300007789, is an advanced cooling solution designed for Intel® 1700 socket processors. Engineered with efficiency in mind, this CPU cooler integrates a high-performance fan to maintain optimal thermal conditions, ensuring sustained processor operation within thermal limits. The Q5 incorporates an innovative heat dissipation design that uses a combination of aluminium heat sinks and a precisely engineered fan to effectively reduce processor temperatures. This product is suitable for use in high-performance computing systems, workstations, and servers where maintaining thermal stability is essential to prevent throttling and ensure reliable system operation. Dynatrons focus on precision manufacturing underpins the Q5s performance, making it an ideal choice for engineers prioritising efficient thermal management in their system designs.
Type CPU cooler + fan
Colour Multicolour
Depth 85mm
Height 65.1mm
Weight 515.2g
Width 90.7mm
Base Intel® 1700
Connection 4-pin PWM
Fan Dimensions 60 x 60 mm
Heatsink Material Copper tin plated (ASTM B-152)
Type of bearing Double ball bearing

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot