Dynatron N6 Chipset cooler Intel 4189 for optimal cooling performance

Order Code:

18-8814

Brand: Dynatron MPN: N6 EAN-13: 0859300007550

Discontinued


Dynatron N6, is the N6 Chipset Cooler designed specifically for Intel® 4189 sockets to deliver optimal cooling performance for high-performance processors. This CPU cooler integrates a precision-engineered fan and heatsink to ensure efficient heat dissipation, maintaining stable operating temperatures even under intense computational loads. The robust design is ideal for use in server environments and data centres where reliable processor cooling is critical to maintaining system performance and longevity. With its advanced thermal management capabilities, the Dynatron N6 supports the demanding requirements of modern computing applications, ensuring CPUs operate within their specified thermal limits.
Type Chipset cooler
Colour Multicolour
Air Discharge 51.26l/h
Base Intel® 4189
Connection 4-pin PWM
Depth 110mm
Fan Dimensions 80 x 80 mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 91mm
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 800U/min
Type of bearing Double ball bearing
Weight 600g
Width 128mm

Alternatives (2)


Trustpilot