Dynatron N3 Chipset cooler Intel® 4189 Efficient cooling for high-performance

Order Code:

18-8813

Brand: Dynatron MPN: N3 EAN-13: 0859300007536
Qty Unit Price (Inc VAT)
1+ £65.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Dynatron N3 is a high-performance chipset cooler designed specifically for the Intel® 4189 socket. This thermal management solution features a robust fan integrated with a heatsink to effectively dissipate heat generated by the processor, ensuring optimal operating temperatures for stability and efficiency. Engineered with precision, the N3 cooler is ideal for demanding environments such as data centres and high-performance computing systems where reliable processor cooling is essential. Its compatibility with the Intel® 4189 socket makes it a suitable choice for engineers looking to maintain system integrity in advanced computing applications.
Type Chipset cooler
Colour Multicolour
Air Discharge 26.25l/h
Base Intel® 4189
Connection 4-pin PWM
Depth 27mm
Fan Dimensions 80 x 80 mm
Heatsink Material Copper
Height 80mm
Noise emission 50.1 dB -
Noise emission (max.) 62.2dB
Rotational speed (max.) 8600U/min
Rotational Speed (min.) 2000U/min
Type of bearing Double ball bearing
Weight 410g
Width 113mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot